Christmas Opening Hours and Delivery Dates here
HellermannTyton 166-51006 CNV-M16-PG9 CNV Converter

HellermannTyton 166-51006 CNV-M16-PG9 CNV Converter

Order Code:

49-6719

Brand: HellermannTyton MPN: 166-51006

Discontinued


The HellermannTyton 166-51006 is CNV Converter designed to convert the thread type from M16 to PG9. The converter has been manufactured from nickel plated brass.


  • Inner and outer thread
  • Operating temperature: -100°C to +300°C
  • Supplied singly
  • Converts thread from: M16 - PG9
  • Supplied in Nickel plated brass
  • Type: CNV Range
  • Manufacturer's part: 166-51006 CNV-M16 - PG9
Material Nickel plated brass
Type Reducer
External thread M16
Internal thread PG9

Trustpilot