Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-40006 PSR40 PSR Conduit 35mm

Order Code:

49-6622

Brand: HellermannTyton MPN: 166-40006 EAN-13: 2050001313225

Discontinued


The HellermannTyton 166-40006 PSR40 is a Spiral Reinforced PVC Conduit from the PSR Series. This conduit is extremely flexible and allows for easy insertion of cables.

Constructed entirely from PVC, the conduit offers complete protection against corrosion and can be easily cut with a knife or scissors, leaving a clean edge to work with and enabling the fitting of terminations to be quick and easy.

Ideal for applications in machine building, plant construction, shipbuilding, automation and electrical installations.


  • Extremely flexible
  • Withstands torsional movement
  • Self-extinguishing
  • Easy to feed cables into conduit
  • Can be used with PSR PA66 fittings
  • Halogen-free: No
  • Operating Temperature: -20°C to +70°C
  • Sold: per metre
  • Nominal diameter: 40mm
  • Inside diameter: 35mm
  • Type: PSR Series
  • Supplied in Grey
  • Manufacturer's part: 166-40006 PSR40

Trustpilot