HellermannTyton 166-21008 HG54-S-M50 IP66 Straight Conduit Fitting

Order Code:

49-7462

Brand: HellermannTyton MPN: 166-21008 EAN-13: 4031026302904
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The HellermannTyton 166-21008 HG54 is a Straight Conduit Fitting with a fixed External Thread, and comes from the HG-S Series. This fitting has a high pull off strength, and is resistant to solvents and oils. The conduit fitting has been manufactured from Polyamide 6.6 (PA66).
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -50°C to +135°C
  • Fire protection properties: in accordance with UL94 V2
  • Nominal diamater: 54mm
  • Thread size: M50
  • Bore size: 42mm
  • Supplied in Singularly
  • Supplied in Black
  • Type: HG-S Range
  • Manufacturer's part: 166-21008 HG54-S-M50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot