HellermannTyton 150-40581 Cable tie Black PA66HS 200mm 4.60mm Spring toggle

Order Code:

16-5194

Brand: HellermannTyton MPN: 150-40581 EAN-13: 4031026207803
Qty Was Unit Price (Ex VAT)
1+ £276.45 £272.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 17/03/2026

The HellermannTyton 150-40581 cable tie is a high-performance component designed for efficient cable management and bundling applications. Crafted from black PA66HS, this cable tie measures 200mm in length and 4.60mm in width, offering robust support and secure fastening for cables. It is a part of the Edge Clip family, which is specifically developed for edge mounting on plastic or sheet metal edges ranging from 1.0 to 3.0 mm in thickness. This two-piece cable binder is ideal for applications where cables need to be organised and fixed securely without the need for drilling or additional hardware. The product is commonly used in environments requiring reliable bundling and mounting solutions in automotive, electrical, or industrial sectors, ensuring neat cable alignment and stability.
Length 200mm
Colour Black
Material Polyamide
Type T50ROSEC5B-PA66HS/PA66HIRHS-BK
Cable tie features Spring toggle
Cable tie length 200mm
Cable tie width 4.60mm
Content 500
Gearing Outside
Max. bundle diameter 45mm
Maximum Temperature 105°C
Minimum holding force 225N
Minimum Temperature -40°C
Product Type Cable tie

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot