Christmas Opening Hours and Delivery Dates here
HellermannTyton 112-51960 CTT Series Cable Tie black 101.60mm 1000pcs

Image Representative of Range

HellermannTyton 112-51960 CTT Series Cable Tie black 101.60mm 1000pcs

Order Code:

04-1447

Brand: HellermannTyton MPN: 112-51960 EAN-13: 4031026108148
Qty Was Unit Price (Ex VAT)
1+ £219.72 £156.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The HellermannTyton 112-51960 cable tie is heat-resistant, black, and measures 101.60 mm in length and 2.50 mm in width. It is designed for cable management and bundling, featuring an inside serrated construction for a secure hold. This product is suitable for use with hoses and solid round bodies, making it ideal for organising cables in various applications.
Length 101.60mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Cable tie features Heat-resistant
Fire protection properties UL94 V2.
Gearing Inside
Max. bundle diameter 13mm
Max. temperature +125°C
Min. temperature -40°C
Minimum holding force 90N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot