HellermannTyton 111-00257 Cable protector sleeve 25m halogen-free polyolefin

Image Representative of Range

HellermannTyton 111-00257 Cable protector sleeve 25m halogen-free polyolefin

Order Code:

04-1289

Brand: HellermannTyton MPN: 111-00257 EAN-13: 5022660514210
Qty Unit Price (Ex VAT)
1+ £120.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

HellermannTyton 111-00257 is a stainless steel tie cable protector sleeve measuring 25000 mm in length and 8.30 mm in width. Made from polyolefin, it is designed to safeguard metal cable ties during cable mounting and bundling. Ideal for use in cable management applications where additional protection is required for stainless steel cable ties.
Length 25000mm
Width 8.30mm
Material Polyolefin
Type Stainless steel tie cable protector sleeve
Gearing None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot