Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hellermann Tyton REZ300NB3P Releasable Black Cable Ties 305mm (Pack of 100)

Order Code:  

04-1106

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: REZ300NB3P Copy to clipboard EAN-13: 5022660115585
 Report an error

Discontinued

The HellermannTyton Releasable Cable Ties 305mm (Pack of 100) are the best releasable cable ties available and easy to use.


  • Patented pinch release mechanism
  • Easy to release and re-use
  • Economical and versatile
  • Adjustability eliminates re-work costs
  • Ideal for applications ranging from network installations to bundling power cords
  • Durable and non-corrosive
  • 80mm bundle diameter
  • 135N tensile strength
  • Polyamide 6.6 material
  • -40°C to +85°C temperature range
  • 4.7mm width
Type Releasable
Size 305 x 4.7mm
Colour Black
Quantity 100

Reviews


Be the first to submit a review