Christmas Opening Hours and Delivery Dates here

Heller 11863 7 0102 Countersink Attachment 90° 6mm

Order Code:

58-3719

Brand: Heller MPN: 11863 7 EAN-13: 4010159118637
  • Country of Origin: Germany
  • View All

Discontinued


This 6mm 90° countersink attachment from Heller enables precise screw countersinking and has 5 cutting edges for clean countersinks even in hard material.


  • Suitable for wood
  • Can also be used as depth stop
  • Angle 90°
  • Length 25mm
  • Weight: 27.2g
Type Countersink attachment 90°
Diameter 6mm
Length 25mm

Trustpilot