Christmas Opening Hours and Delivery Dates here

Heidemann 30440 ISO-FLEX S Cable Sleeve 1pc Durable Gel Sleeve

Order Code:

03-9967

Brand: Heidemann MPN: 30440 EAN-13: 4011150304401
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 12/01/2026

Heidemann 30440 ISO-FLEX S cable sleeve is designed as a protective ground sheath for cable repair. This one-piece resin sleeve effectively seals and repairs damaged cables. It is ideal for use in maintaining the integrity and safety of cable installations.
Colour Black
Length 100mm
Type Cable sleeve
Dim (L x W) 100 mm x 36 mm
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute ISO-FLEX S
Standards DIN EN 50393
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot