Heidemann 30441 ISO-FLEX M Cable Sleeve 1pc Flexible Gel Mould

Order Code:

03-9968

Brand: Heidemann MPN: 30441 EAN-13: 4011150304418
Qty Unit Price (Ex VAT)
1+ £18.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

The Heidemann 30441 ISO-FLEX M cable sleeve, containing one piece, is designed for protective ground sheath and cable repair applications. It features a robust resin sleeve for enhanced durability and reliable protection. This versatile sleeve is suitable for use in various electrical installations, ensuring secure connections and long-lasting repairs.
Sleeve Diameter Not Applicable
Colour Black
Length 137mm
Type Cable sleeve
Dim (L x W) 137 mm x 50 mm
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute ISO-FLEX M
Standards DIN EN 50393
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot