Christmas Opening Hours and Delivery Dates here

Heidemann 09947 Cable Duct 2000x15x15mm Anthracite 1pc

Order Code:

03-9949

Brand: Heidemann MPN: 09947

Discontinued


The Heidemann 09947 cable duct is an anthracite conduit measuring 2000 x 15 x 15 mm, designed to neatly cover and protect wiring. This flush mount cable duct provides a streamlined solution for organising cables in residential or commercial settings. Ideal for various wiring applications, it combines functionality with a discreet appearance.
Type Cable duct
Colour Anthracite
Length 2000mm
Diameter (L x W x H) 2000 x 15 x 15 mm
Height 15mm
Width 15mm

Trustpilot