Hazet 760-26 All-Purpose Pliers Red Steel 260 mm Pipe Wrenches

Order Code:

16-4898

Brand: Hazet MPN: 760-26 EAN-13: 4000896249701
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £48.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Hazet 760-26 All-purpose Pliers, identified by manufacturer part number 3191964, are designed as versatile tools within the type category of wrenches. Fabricated from high-quality steel with a red finish, these pliers have a length of 260 mm, offering both durability and a comfortable grip for prolonged use. The ergonomic design and robust construction make them suitable for a range of engineering applications, including gripping, twisting, and adjusting pipe fittings where precise manipulation is required. Engineers often utilise these all-purpose pliers in settings such as mechanical workshops, plumbing installations, and equipment maintenance tasks due to their adaptability and reliable performance.
Type All-purpose pliers
Length 260mm
Material Chromium-vanadium steel
Product Type All-purpose pliers
Range (max.) 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot