Harting 19 30 024 0547 Bush Enclosure size 1pc durable design

Order Code:

03-9654

Brand: Harting MPN: 19 30 024 0547 EAN-13: 2050006179871
Qty Unit Price (Ex VAT)
1+ £33.00
10+ £31.71
25+ £30.38
50+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/03/2026

The Harting Bush enclosure 19 30 024 0547 is a heavy-duty, industry-grade connector known for its high voltage capabilities. This multicore connector is ideal for electrical engineering applications, ensuring reliable performance in demanding environments. Typical uses include industrial machinery and complex electrical systems requiring robust connection solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot