Harting 09 12 008 2733 Socket insert 1pc durable connectivity solution

Order Code:

03-8908

Brand: Harting MPN: 09 12 008 2733 EAN-13: 2050006164471
Qty Was Unit Price (Ex VAT)
1+ £34.15 £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Harting socket insert 09 12 008 2733 is a high voltage, multicore connector designed for industrial applications. It is known for its heavy-duty construction and reliability in electrical engineering projects. Typically used in environments requiring robust industry-grade connectors, it ensures secure and efficient power transmission.
Type Socket inset
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Max. temperature +125°C
Number of Ways + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot