The HAMEG is a new generation of low-cost, single-ended active probe. The
probe integrates many of the characteristics needed for today's general-purpose,
high-speed probing - especially in digital system design, component
design/characterization, and educational research applications. Its 1MΩ input
resistance and extremely low input capacitance (0.9pF) provide ultra low loading
of the DUT.
This, accompanied with superior signal fidelity, makes this probe useful for
most of today's digital logic voltages. And with its wide c, the probe can be
used in a wide variety of applications.
HAMEG Instruments are well known for oscilloscopes and test equipment for
more than 50 years.
- 1GHz bandwidth
- High resistance (1MΩ) and low capacitance (0.9pF) input for low
loading
- Wide input dynamic range (±8V) and offset range (±8V)
- Includes various probe tip accessories