Easter Opening Hours and Delivery Dates here

Hameg HMS3000 3 GHz Spectrum Analyzer

Order Code:

85-4439

Brand: HAMEG MPN: HMS3000

Discontinued


The HAMEG HMS3000 3GHz spectrum analyzer offers a frequency range of 100KHz to 3GHz. The HAMEG HMS3000 is also available with a tracking generator. (See HAMEG HMS3010 order code 85-4440). The amplitude measuring range extends from -114dBm to +20dBm. The display has 10 divisions in both the amplitude and frequency axes. The spectral purity exceeds -100dBc/Hz for a carrier offset of 100KHz. Special attention was given to comprehensive and practical filter bandwidths in 1 to 3 steps; for EMI measurements the CISPR bandwidths 200Hz, 9KHz, 120KHz and 1MHz (-6dB) are provided as well. The user may choose between auto, minimum, maximum, max peak, sample, rms or quasi-peak detectors.

The built-in FM- and AM demodulators allow you to identify interference easily either via the headset  output or the incorporated loudspeaker which helps to analyze the root cause fast. Apart from the classical laboratory measurements the applications range from transmitter-, cable-, and antenna tests to the judgment of the signal quality in the areas of public and private radio. The 8 markers provided including the delta marker as well as the various peak search functions shorten the analysis and processing times.

The HAMEG HMS3000 is very compact in spite of the large 6.5 inch VGA TFT display. The DVI output allows it to connect to a projector or a standard TFT monitor which is very useful in manual test stations when the instruments are mounted in 19 inch racks. 3 USB ports for mass storage, printer or remote control are standard, an IEEE-488 or an Ethernet/ USB interface are optional. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • Frequency range 100kHz to 3GHz
  • Tracking generator HMS3010 -20 to 0dBm
  • Amplitude measurement range -114 to +20dBm, DANL -135dBm with preamp. option HO3011
  • Sweep time 20ms to 1000s
  • Resolution bandwidth 100Hz to 1MHz in 1 to steps, 200kHz (-3dB); additional 200Hz, 9kHz, 120kHz, 1MHz)
  • Spectral purity <-100dBc/Hz
  • Video bandwidth 10Hz to 1MHz in 1 to 3 steps
  • Integrated AM and FM Demodulators Detectors: auto-, min-, max-peak, sample, RMS, quasi-peak
  • 8 Markers with delta marker, miscellaneous peak functions
  • Crisp 16.5cm TFT VGA display, DVI output
  • 3x USB for mass-storage, printer and remote control optional IEEE-488  or Ethernet/USB interface
Type Spectrum analyser
Frequency Range 0.001kHz
Display TFT LCD
Frequency range 100kHz to 3GHz

Trustpilot