The HAMEG HMP4030 programmable 3-channel high-performance intelligent power
supply is ideal for applications in the lab, training, service and production.
Various automatic settings are available. The device combines high performance
switching power supply technology with linear readjustment. HAMEG Instruments
are well known for oscilloscopes and test equipment for more than 50
years.
- 384W Output power realized by intelligent power management
- High setting - and read-back resolution of 1mV up to 0.2mA
- Keypad for direct parameter entry
- Galvanically isolated, earth-free and short circuit protected output channels
- Advanced parallel- and serial operation via V/I tracking
- EasyArb function for free definable V/I characteristics
- FuseLink: individual channel combination of electronic fuses
- Free adjustable Overvoltage Protection (OVP) for all outputs
- All Parameters clearly displayed via LCD/illuminated buttons
- Rear connectors for all channels including sense
- USB/RS-232 Interface, optional Ethernet/USB or IEEE-488 (GPIB)