Hameg HMP2020 Prog 2 Channel High-Performance PSU

MPN
HMP2020
Brand
HAMEG
Order Code
85-4427

Discontinued


The HMP2020 programmable 2-channel high-performance power supply from HAMEG is based on the classical transformer principle, utilising a high efficiency electronic preregulator and a secondary linear voltage regulator. This design concept stands for high output power, a compact sized housing and high efficiency, combined with smallest residual ripple.

There are 2-channels, each electrically insulated and combinable. The high resolution for set and read back values down to 1mV/0.1mA makes HMP an ideal solution for demanding applications. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • 188W Output power realised by intelligent power management
  • High setting - and read-back resolution of 1mV up to 0.1mA
  • Galvanically isolated, earth-free and short circuit protected output channels
  • Advanced parallel - and serial operation via V/I tracking
  • EasyArb Function for free definable V/I 
  • FuseLink: Individual channel combination of electronic fuses
  • Free adjustable Overvoltage Protection (OVP) for all outputs
  • All Parameters clearly displayed via LCD/illuminated buttons
  • Rear connectors for all channels including sense
  • USB/RS-232 Interface, optional Ethernet/USB or IEEE-488 (GPIB)

Trustpilot