Christmas Opening Hours and Delivery Dates here

Hameg HMO2024 200MHz 4 Channel Digital Oscilloscope

Order Code:

85-4413

Brand: HAMEG MPN: HMO2024

Discontinued


The HAMEG HMO2022 4-channel mixed signal oscilloscope has a bandwidth of 200MHz and 2MPts memory depth.  The mixed signal oscilloscope (MSO) can additionally record analog channels. The HAMEG HMO2022 is the only scope of this performance class on the market displaying analog and digital signals are simultaneously on 12 div in the X direction and 20 div in the Y direction.

The extensive features, the great power and high connectivity make the whisper quiet HAMEG HMO2022 oscilloscope an ideal tool for training, laboratory table, development and service. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • 2GSa/s Real time, low noise flash A/D converter (reference class)
  • 2MPts Memory, memory zoom up to 50,000:1
  • MSO (Mixed Signal Opt. HO3508) with 8 logic channels
  • Serial bus trigger and hardware accelerated decode, I2C, SPI, UART/RS-232 (Opt. HOO10, HOO11), CAN/LIN (Opt. HOO12)
  • 8 User definable markers for easy navigation
  • Pass/fail test based on masks
  • Vertical sensitivity 1mV/div., offset control ±0.2 to ±20V
  • 12 div. x-Axis display range, 20 div. y-axis display range (VirtualScreen)
  • Trigger modes: slope, video, pulse width, logic, delayed, event
  • Component tester, 6 digit counter, auto measurement
  • Formula editor, ratio cursor, FFT for spectral analysis
  • Crisp 16.5cm (6.5 inch) TFT VGA display, DVI output
  • Lowest noise fan
  • 3x USB for mass storage, printer and remote control optional IEEE-488 (GPIB) or Ethernet/USB
No. of Channels 4
Bandwidth 200MHz
Accuracy ±2%

Trustpilot