Easter Opening Hours and Delivery Dates here

Hama 200325 Adapter USB 3.2 Gen 1 Black 1 Gbps Patch Cable

Order Code:

16-3880

Brand: Hama MPN: 00200325 EAN-13: 4047443437266
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Hama 00200325 is an adapter cable commonly referred to by its alternate description, 3436611 - Hama 00200325. This high-performance patch cable supports USB 3.2 Gen 1, offering data transfer speeds of up to 1 Gbps, making it ideal for connecting and synchronising peripherals requiring fast data exchange. Designed in a sleek black finish, it provides robust connectivity while maintaining compatibility with a wide range of USB-enabled devices. This product is particularly well-suited for use in technical environments, such as server rooms or workstations, where reliable data transfer and peripheral integration are critical.
Type USB 3.2 Gen 1 (USB 3.0)
10/100/1000 Mbps Ports 1
Cable Use Networks
Component for PC/Laptop
Connection Type USB 3.2 Gen 1 (USB 3.0)
Connectivity technology Wired
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Host interface USB
Interface Ethernet
Internal No
Mac operating systems supported Yes
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Plug and Play Yes
Product Type Networks Adapter
Specification 1 Gbps
Transfer Type Corded
Type A USB
USB connector form factor Straight
USB version 3.2 Gen 1 (3.1 Gen 1)
Windows operating systems supported Windows 10, Windows 7, Windows 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot