Christmas Opening Hours and Delivery Dates here
Hahn BV EI3058019 PCB Mount Transformer 1x230V 1x9V AC 2.3VA 255mA

Image Representative of Range

Hahn BV EI3058019 PCB Mount Transformer 1x230V 1x9V AC 2.3VA 255mA

Order Code:

09-2779

Brand: Hahn MPN: BV EI 305 8019 EAN-13: 2050010266857
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 09/01/2026

The Hahn BV EI 305 8019 is a PCB mount transformer with specifications of 1 x 230 V and 1 x 9 V AC at 2.3 VA, delivering 255 mA. It is designed for direct mounting on printed circuit boards, ideal for compact and efficient automation systems. This transformer is commonly used in applications requiring reliable voltage transformation in electronic devices.
Type PCB mount transformer
Power Rating 2.3VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 29.80 mm
Frequency 50 - 60Hz
Height 29.80mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 255mA
Output Voltage 1 x 9 V AC
Width 27.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot