Christmas Opening Hours and Delivery Dates here

Hähnel Fototechnik 10001632 HL-6LHP Camera Battery 3.7V 1110mAh Safe Durable

Order Code:

09-2809

Brand: Hähnel Fototechnik MPN: 10001632 EAN-13: 5099113201638
Qty Unit Price (Ex VAT)
1+ £15.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 06/02/2026

Hähnel Fototechnik manufactures the HL-6LHP, a replacement camera battery with a capacity of 1110 mAh and a voltage of 3.7 V. This battery is designed to replace the original NB-6L and NB-6LH batteries in compatible digital cameras. It is ideal for use as a spare battery for extended shooting sessions or travel.
Battery Size Non-standard rechargeable
Capacity 1110mAh
Chemistry Li-ion
Voltage 3.7V
Depth 34mm
Dim (W x H x D) 42 x 7 x 34 mm
Factory colour Black
Height 7mm
Rechargeable Yes
Type Camera battery
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot