Christmas Opening Hours and Delivery Dates here

Hähnel 10002024 HL-EL14a Camera Battery 7.4V 1050mAh Safety Features

Order Code:

09-2827

Brand: Hähnel Fototechnik MPN: 10002024 EAN-13: 5099113601506
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 07/02/2026

The Hähnel Fototechnik HL-EL14a camera battery replaces the original EN-EL14 and EN-EL14a batteries with a 7.4 V and 1050 mAh capacity. Designed as a camera spare battery, it is ideal for digital and camcorder devices. Typical applications include ensuring your camera has a reliable power source during extended shoots.
Battery Size Non-standard rechargeable
Capacity 1050mAh
Chemistry Li-ion
Voltage 7.4V
Depth 38mm
Dim (W x H x D) 53 x 14 x 38 mm
Factory colour Black
Height 14mm
Rechargeable Yes
Type Camera battery
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot