Christmas Opening Hours and Delivery Dates here

Hähnel 10002022 HL-EL19 Camera Battery 3.7V 700mAh Replaces EN-EL19

Order Code:

09-2826

Brand: Hähnel Fototechnik MPN: 10002022 EAN-13: 5099113202024
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/02/2026

The Hähnel Fototechnik HL-EL19 camera battery serves as a replacement for the original EN-EL19 battery, providing 3.7 V and 700 mAh power. Designed for digital cameras, it acts as a spare to ensure uninterrupted photography sessions. This reliable battery fits perfectly for both camcorders and cameras, ensuring dependable performance.
Battery Size Non-standard rechargeable
Capacity 700mAh
Chemistry Li-ion
Voltage 3.7V
Depth 32mm
Dim (W x H x D) 40 x 6 x 32 mm
Factory colour Black
Height 6mm
Rechargeable Yes
Replaces Original Battery EN-EL19
Type Camera battery
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot