Christmas Opening Hours and Delivery Dates here

Hähnel 10001989 HL-50B Camera Battery 3.7V 850mAh Replaces LI-50B

Order Code:

09-2825

Brand: Hähnel Fototechnik MPN: 10001989 EAN-13: 5099113901989
Qty Unit Price (Ex VAT)
1+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 05/02/2026

Hähnel Fototechnik's HL-50B camera battery is a 3.7 V, 850 mAh replacement battery designed for various digital cameras and camcorders. It replaces original batteries such as the LI-50B, Li-52B, D-LI92, and DB-100. This battery serves as a reliable spare for continuous photography and videography sessions.
Battery Size Non-standard rechargeable
Capacity 850mAh
Chemistry Li-ion
Voltage 3.7V
Depth 34mm
Dim (W x H x D) 40 x 7 x 34 mm
Factory colour White
Height 7mm
Rechargeable Yes
Type Camera battery
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot