Christmas Opening Hours and Delivery Dates here

Hähnel 10001776 HL-E8 Camera Battery Replaces LP-E8 7.2V 1120mAh Durable

Order Code:

09-2816

Brand: Hähnel Fototechnik MPN: 10001776 EAN-13: 5099113601773
Qty Unit Price (Ex VAT)
1+ £21.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 04/02/2026

Hähnel Fototechnik manufactures the HL-E8 camera battery, which replaces the original LP-E8 battery. It features a voltage of 7.2 V and a capacity of 1120 mAh. This digital camera battery serves as a spare for camcorders and other compatible camera models.
Battery Size Non-standard rechargeable
Capacity 1120mAh
Chemistry Li-ion
Voltage 7.2V
Depth 37mm
Dim (W x H x D) 56 x 16 x 37 mm
Factory colour White
Height 16mm
Rechargeable Yes
Replaces Original Battery LP-E8
Type Camera battery
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot