Christmas Opening Hours and Delivery Dates here

Hähnel 10001773 HL-XW50 Camera Battery Replaces NP-FW50 7.2V 1000mAh

Order Code:

09-2815

Brand: Hähnel Fototechnik MPN: 10001773 EAN-13: 5099113301772
Qty Unit Price (Ex VAT)
1+ £28.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/02/2026

The Hähnel Fototechnik HL-XW50 is a camera battery designed to replace the original NP-FW50 battery. It has a voltage of 7.2 V and a capacity of 1000 mAh, suitable for digital cameras and camcorders. This spare battery is ideal for photographers seeking reliable power during extended shooting sessions.
Battery Size Non-standard rechargeable
Capacity 1000mAh
Chemistry Li-ion
Voltage 7.2V
Depth 32mm
Dim (W x H x D) 45 x 19 x 32 mm
Factory colour Black
Height 19mm
Rechargeable Yes
Replaces Original Battery NP-FW50
Type Camera battery
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot