Christmas Opening Hours and Delivery Dates here
Hähnel 10001753 HL-XL982 PRO Camera Battery 7.2V 6900mAh replaces NP-F960/970

Image Representative of Range

Hähnel 10001753 HL-XL982 PRO Camera Battery 7.2V 6900mAh replaces NP-F960/970

Order Code:

09-2813

Brand: Hähnel Fototechnik MPN: 10001753 EAN-13: 5099113301758
Qty Unit Price (Ex VAT)
1+ £85.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2026

The Hähnel Fototechnik HL-XL982 PRO camera battery is a replacement for the original NP-F960 and NP-F970 batteries, providing 7.2 V and a 6900 mAh capacity. This battery, identified by code 10001753, is compatible with Lykos Daylight, Lykos Bicolour lights, and LED panel lights. It is typically used as a spare or replacement for camcorders and digital cameras, ensuring continued device operation.
Battery Size Non-standard rechargeable
Capacity 6900mAh
Chemistry Li-ion
Voltage 7.2V
Factory colour Black
Rechargeable Yes
Type Camera battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot