Christmas Opening Hours and Delivery Dates here
Hähnel 10001604 HL-XW50 Camera Battery 2-Pack 7.2V 1000mAh Reliable

Hähnel 10001604 HL-XW50 Camera Battery 2-Pack 7.2V 1000mAh Reliable

Order Code:

09-2805

Brand: Hähnel Fototechnik MPN: 10001604 EAN-13: 5099113411600
  • Country of Origin: China
  • View All

Discontinued


Hähnel Fototechnik's HL-XW50 is a replacement camera battery with a capacity of 1000 mAh and a voltage of 7.2 V. This battery is ideal as a spare or replacement for digital cameras, complementing devices requiring the NP-FW50 type. Its two-pack design ensures that photographers have a backup power source for extended shooting sessions.
Battery Size Non-standard rechargeable
Capacity 1000mAh
Chemistry Li-ion
Voltage 7.2V
Depth 32mm
Dim (W x H x D) 45 x 19 x 32 mm
Factory colour Black
Height 19mm
Rechargeable Yes
Replaces Original Battery NP-FW50
Type Camera battery
Width 45mm

Trustpilot