Christmas Opening Hours and Delivery Dates here
Hähnel 10001603 HL-F126S Camera Battery 2-Pack 7.2V 1130mAh Top Quality

Image Representative of Range

Hähnel 10001603 HL-F126S Camera Battery 2-Pack 7.2V 1130mAh Top Quality

Order Code:

09-2804

Brand: Hähnel Fototechnik MPN: 10001603 EAN-13: 5099113311603
Qty Unit Price (Ex VAT)
1+ £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 06/02/2026

Hähnel Fototechnik manufactures the HL-F126S camera battery, providing a reliable replacement for the original NP-W126 battery at 7.2 V and 1130 mAh. This digital camera battery comes in a pack of two, offering extended use for photography enthusiasts. Typically used as a spare or replacement battery, it ensures uninterrupted operation of your compatible camera equipment.
Battery Size Non-standard rechargeable
Capacity 1130mAh
Chemistry Li-ion
Voltage 7.2V
Depth 36.4mm
Dim (W x H x D) 47.1 x 15.7 x 36.4 mm
Factory colour Black
Height 15.7mm
Rechargeable Yes
Replaces Original Battery NP-W126
Type Camera battery
Width 47.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot