Christmas Opening Hours and Delivery Dates here

Hähnel 10001601 HL-E6 Camera Battery 2x LP-E6 7.2V 1650mAh Protected

Order Code:

09-2803

Brand: Hähnel Fototechnik MPN: 10001601 EAN-13: 5099113111609
Qty Unit Price (Ex VAT)
1+ £45.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 01/02/2026

Hähnel Fototechnik manufactures the HL-E6, a camera battery pack that replaces the original LP-E6 battery with a voltage of 7.2 V and a capacity of 1650 mAh. This pack includes two pieces, making it ideal as a camcorder replacement or digital camera spare battery. It is commonly used in applications that require reliable power for prolonged photography or videography sessions.
Battery Size Non-standard rechargeable
Capacity 1650mAh
Chemistry Li-ion
Voltage 7.2V
Depth 39mm
Dim (W x H x D) 57 x 21 x 39 mm
Factory colour Black
Height 21mm
Rechargeable Yes
Replaces Original Battery LP-E6
Type Camera battery
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot