Easter Opening Hours and Delivery Dates here

GW Instek PSU 6-200 1200W Programmable Switching DC Power Supply

Order Code:

12-8404

Brand: GW Instek MPN: PSU 6-200 EAN-13: 4719692502810
Qty Unit Price (Inc VAT)
1+ £2015.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

GW Instek PSU-Series, a DC power supply with high power density design, is 1U in height and compatible with 19" Rack Mount Size. The series is suitable for test system installation or system integration by flexibly selecting models for the integration into the existing test system. The PSUSeries, featuring superior voltage and current control functions, comprises fifteen models with output voltage/current ranging from 6V/200A to 600V/2.6A. The Series is suitable for different test conditions and DUTs, including electronic components testing, micro resistors, relays, shunt resistors, 12V/24V/48V battery simulation, and automotive electronic device testing.
  • The Primary Input of DC/DC Converter
  • Servomotor Manufacturing Equipment
  • Aging Test Equipment for Capacitors
  • Aging Test Equipment for Diodes
  • Power Supply for Communications Equipment
Type Power Source
Input Voltage 220 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot