Christmas Opening Hours and Delivery Dates here

GW Instek LCR-6100 LCR Meter 300kHz 0.05% Accuracy Compact

Order Code:

09-2646

Brand: GW Instek MPN: 01CR610000GT EAN-13: 4719692508775

Discontinued


GW Instek introduces the brand new high precision LCR meter─LCR-6000 series, which, with five models, has a test frequency range extending from 2kHz/20kHz/100kHz/200kHz/300kHz (maximum) and with 0.05% basic accuracy. The compact size design, 2U height and 1/2 rack, is one of the practical features of the series which is the optimum space saver suitable for either bench top or system rack. The compacted LCR-6000 series with abundant features is absolutely the excellent tool for R&D, production test, IQC, etc. on implementing each test stages for passive components.
Type RLC circuit
Display Counts 999999
Basic accuracy 0.05%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 312 x 265 x 107 mm
Display Digital
Height 107mm
Inductivity reading range 0.00001 µH - 9999.99
Length 312mm
Misc Attribute LCR-6100
Power supply (details) 90 - 250V AC
Reading frequency 10 Hz - 100kHz
Reading range - capacity 0.00001 pF - 9999.99mF
Reading range - resistance 99.9999 0.00001 ΩMΩ
Width 265mm

Trustpilot