Christmas Opening Hours and Delivery Dates here

GW Instek LCR-6100 100kHz Precision LCR Meter

Order Code:

12-8412

Brand: GW Instek MPN: LCR-6100 EAN-13: 4713008673065
Qty Unit Price (Inc VAT)
1+ £1787.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

GW Instek introduces the brand new high precision LCR meter - LCR-6000 series, which, with five models, has a test frequency range extending from 2kHz/20kHz/100kHz/200kHz/300kHz (maximum) and with 0.05% basic accuracy. The compact size design, 2U height and 1/2 rack, is one of the practical features of the series which is the optimum space saver suitable for either bench top or system rack. The compacted LCR-6000 series with abundant features is absolutely the excellent tool for R&D, production test, IQC, etc. on implementing each test stages for passive components.


The LCR-6000 series provides rich functionalities with the compact size. First of all, the entire series adopts 3.5-inch colour LCD and features opulent display parameters. In addition to simultaneously displaying setting criteria and measurement results, the series increases two additional monitoring parameters. In other words, there are four parameters, primary/secondary and two monitoring, simultaneously shown on the screen that tremendously enhances the measurement efficiency. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL judgment to facilitate a rapid and convenient test result.


  • 3.5" Colour LCD
  • 5 Models
  • Consecutive Test Frequency
  • Basis Accuracy
  • Measuring Speed up to 25ms
Type LCR meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot