GW Instek GPM-8213 Power Meter 1-Phase 4" TFT-LCD 19 Params

Order Code:

09-2667

Brand: GW Instek MPN: 01PM821300GT

Discontinued


The GW Instek GPM -8213 power meter is specially designed for single-phase (1P/2W) AC-power devices have been developed. Powerful functions such as 4" TFT-LCD, five-digit measuring display, 19 performance measurement parameters, integrated measuring function, high-precision voltage, current and power measurement, front and rear panel inputs and different communication connections must the user a clear, comfortable and accurate measurement of performance.

Type Network diagnostics
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 350 x 270 x 110 mm
Display (details) TFT LCD 10.16 cm (4")
Height 110mm
Length 350mm
Measurement Type 1-phase
Power supply (details) AC 100 to 240 V, 50 to 60 Hz
Width 270mm

Trustpilot