The GW Instek GDS-2102 carries a bandwidth of 100MHz and 2 channels. The
combination of 1GSa/s real-time sampling rate and 25k points record length of
the GW Instek GDS-2102 makes this model good value among all equivalent products
available in todays market.
For a crisp and clear view, the GW Instek GDS-2102 has a colour TFT LCD
display. Compared to STN displays, TFT panels have reduced flicker, increased
wider viewing angles, and improved brighter colour reproduction. With support
for displaying 4 waveforms, measurement grids and signal data at the same time,
a bright, clear, and coloured screen is a necessity for comparing and analyzing
data.
- 100MHz bandwidth
- 2 input channels
- 1GSa/s real-time and 25GSa/s equivalent-time sampling
- Maximum 25k points record length
- Large 5.6 inch TFT colour display
- USB host/device: USB printer and USB flash drive supported
- Battery operation (optional)
- Colour printout
- Manufacturers part no. GW Instek
GDS-2102
| No. of Channels |
2 |
| Bandwidth |
100MHz |
| Accuracy |
±3% |