The GDS-1000A-U digital storage oscilloscope provides the end user with a unique solution. The GDS-1000A-U line up includes GDS-1152A-U. Operating at 150MHz with a real-time sampling rate of 1GSa/s, the GDS-1000A-U employs MemoryPrime technology Using MemoryPrime technology, the GDS-1000A is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time, without effecting performance.
- 150MHz Bandwidths
- 1GSa/s Real-time sample rates maximum, 25GSa/s equivalent-time
- 2 Mega points record length
- 2mV to 10V vertical scale
- 1ns to 50s horizontal range
- Up to 27 Automatic measurements
- 5.7 inch TFT LCD display
- USB Host and device interface supported
- Go/NoGo function
- Data logger
- Limited lifetime warranty
- Manufacturers part no. GW Instek
GDS-1152A-U
| No. of Channels |
2 |
| Bandwidth |
150MHz |
| Accuracy |
±3% |