Christmas Opening Hours and Delivery Dates here

GW Instek GDP-050 High Voltage Differential Probe 50MHz 7000V

Order Code:

09-2682

Brand: GW Instek MPN: 03PTDP050000

Discontinued


The GW Instek GDP-050 is a high voltage differential probe designed to operate with a bandwidth of 50 MHz and a maximum input voltage of 7000V, providing a safe and reliable means to measure high voltage signals in various electronic applications
Type Probe
Bandwidth 50MHz
Cable Length 1.00m
Calibrated to Manufacturer's standards (no certificate)
Height 80mm
Input resistance 54 MΩ
Length 30mm
Nominal Voltage 7000V
Reading category CAT III
Slew rate 7ns
Width 240mm

Trustpilot