GW Instek ASR-3300 Programmable AC/DC Power Source, 3000VA,European socket

Order Code:

12-8405

Brand: GW Instek MPN: ASR-3300 EAN-13: 4713008674970

Discontinued


The ASR-3000 Series is an AC+DC power source, featuring high-speed DC voltage rising and falling time ( 100us). There are four models of the series: ASR-3200(2kVA), ASR-3300(3kVA) and ASR-3400 (4kVA). The series can provide rated power output /3400HF during AC output and DC output. Ten ASR-3000 Series output modes are available, including :

1) AC power output mode (AC-INT Mode),

2) DC power output mode (DC-INT Mode),

3) AC/DC power output mode (AC+DC-INT Mode),

4) External AC signal source mode (AC-EXT Mode),

5) External AC/DC signal source mode (AC+DC-EXT Mode),

6) External AC signal superimposition mode (ACADD Mode),

7) External AC/DC signal superimposition mode (AC+DC-ADD Mode),

8) External AC signal synchronization mode (ACSYNC Mode),

9) External AC/DC signal synchronization mode (AC+DC-SYNC Mode)

10 External DC voltage control of AC output ) mode(AC-VCA)


  • Built in Web Server
  • Memory Function
  • Output Relay Control
  • Remote Sensing Capability
  • DC Output
Type Power Source

Trustpilot