Easter Opening Hours and Delivery Dates here

GW Instek APS-7050 500VA Programmable Linear A.C. Power Source

Order Code:

12-8415

Brand: GW Instek MPN: APS-7050
Qty Unit Price (Inc VAT)
1+ £2502.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The APS-7000 Series is an AC power source, containing abundant features for the testing and characteristic analysis of power supplies, electronic devices, components and modules. The APS-7000 Series is fully programmable to simulate different power outputs. All parameters and values as well as measurement results are displayed simultaneously on the 4.3 inch TFT-LCD screen. The APS-7000 Series comprises nine measurement functions (Vrms, Irms, F, Ipk, W, VA, PF, Ipk hold, CF), and provides user interface similar to that of AC Power Meter. The APS-7000 Series, internal circuit design 4 sets of current range to improve measurement resolution, is ideal for the LED industry and standby mode power consumption test. Under the ARB (function waveform) mode, the APS-7000 Series provides waveforms, including SINE waveform, Triangle waveform, Staircase waveform, Clipped Sinewave, Crest factor waveform, Surge waveform, and Fourier series to meet the requirement of simulating abnormal input power waveform test of different industry.



  • 4.3" large LCD Display
  • Measurement Function:Voltage, Current, Power, Frequency, Power Factor, Crest Factor, Apparent, Power, Ipeak, Ipk hold
  • Surge/Dip Control Mode
  • Frequency : 45.0 ~ 500.0Hz (Std);45.0 ~ 999.9Hz (Opt)
  • Voltage Range (RMS) : 155V (Std)/310V (Std)/600V (Opt)
  • OVP/OCP/OTP Protection
  • Simulate Mode, Sequence Mode, Program Mode
  • Ramp Control Function
  • ARB ( Waveform) Mode Function
  • Standard Interface : USB/LAN
  • Optional Interface : RS-232 & USB CDC/GPIB
Type Power Source
Input Voltage 220 to 240V
Standard Interface : USB/LAN

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot