Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Generation Series air hammer kit. Handle exhaust reduces noise emission, and contoured, soft grip allows added comfort and control. Chisel variety covers a range of different job applications. Supplied in storage case.
Model No | GSA11 |
Air Consumption: | 5cfm |
Chisel Shank Size: | .401" Parker Taper |
Free Speed: | 3600bpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 2.3kg |
Noise Power/Pressure: | 103/92dB(A) |
Operating Pressure: | 90psi |
Stroke: | 66mm |
Vibration/Uncertainty: | 12.78/1.76m/s² |
Lifetime Warranty | No |
---|---|
Type | Long stroke air hammer |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In