Christmas Opening Hours and Delivery Dates here

Greisinger GTH 175/Pt -E Digital Thermometer

Order Code:

60-7759

Brand: Greisinger MPN: GTH 175/Pt-E EAN-13: 4016138845136

Discontinued


The Greisinger GTH 175/Pt -E is a Digital Thermometer that can measure the temperature in liquids, air/gas and soft media. This handy and extremely rugged precision thermometer has a stainless steel insertion probe permanently attached (3mm diameter) a silicone cable and silicone handle.

The temperature sensor is food safe. The device has an accuracy of ±0.2°C (-20°C to +70°C). The very high accuracy and precision are the strengths of the GTH 175/Pt-E. It can therefore be recommended for use as a reference device for calibrating other measuring systems.

What's in the Box?
Greisinger GTH 175/Pt –E
Battery (9V block)
User manual


  • Measuring area -199.9 to +199.9°C
  • Cable and Griff temperature to 200°C
  • V4A- insertion sensor
  • Manufacturer's part: Greisinger GTH 175/Pt -E
Data Logging Function No
Number of Channels 1
Sensor Type Penetration
Temperature Range -200 to +200°C

Trustpilot