Christmas Opening Hours and Delivery Dates here

Greisinger GOX20 Oxygen Meter

Order Code:

64-7268

Brand: Greisinger MPN: GOX20 EAN-13: 4016138956917

Discontinued


The GOX 20 is a handheld meter capable of precise and easy oxygen measurements. The permanently connected electrode measures Ø12 x 170mm and is attached to the meter via a 2m cable. Included with the meter is an electrode, GWOK01 and KOH electrolytes, battery, manual.


  • Ready-to-use
  • Automatic temperature compensation
  • Simple and quick calibration in atmospheric air
  • Measurement range 0 to 20mg/l O2 @ 0°C to +40°C
  • 3½ Digit LCD
  • Low battery warning
  • Impact resistant ABS housing
  • Powered by 9V battery (battery supplied)
Type Oxygen meter
Measurement Range 0 to 20mg/l

Trustpilot