Greisinger GLF 100RW Conductivity Meter

Order Code:

60-7860

Brand: Greisinger MPN: GLF 100RW EAN-13: 4016138604283

Discontinued


The Greisinger GLF 100 RW is a robust Conductivity Meter with a stainless steel measuring cell (12mm diameter), and integrated, fast-response temperature sensor.

The meter is ideal for testing and checking of Pure and Ultra-Pure Water, Boiler Water, Ion Exchangers, Distilled Water, Deionised Water, Demineralised Water and Desalinated Water.


  • 2 pole stainless steel electrode
  • 3 measuring ranges for conductivity (up to 100μS/cm)
  • High resolution: 0,001µS/cm
  • Displaying of resistivity
  • Automatic/manual shift of measuring range
  • Automatic temperature compensation by an integrated temperature sensor
  • Min-/ max-value memory and hold-function
  • Adjustable Auto-power-off: if not used, the device automatically switches off
  • Manufacturer's part: Greisinger GLF 100RW
Type Conductivity meter
Measurement Range 0.000 to 2.000µS/cm

Trustpilot