Greisinger GIA 20 EB Universal Measurement and Control Unit

MPN
601202
Brand
Greisinger
EAN-13
4016138328141
Order Code
60-3846
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £136.76 £125.81
10+ £120.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 26 despatched in 4 working days

The Greisinger GIA 20 EB/ PK is a microprocessor controlled displaying, monitoring and controlling device.
The device is supporting one universal interface for the connection of:

  1. Standard transmitter signals (0-20mA, 4-20mA, 0-50mV, 0-1V, 0-2V and 0-10V).
  2. Resistance sensors.
  3. Frequency (TTL and switching contact).

The device features two switching outputs, which can be configured as:
2-point-controller, 3-point-controller, 2-point-controller with min./max. alarm, common or individual min./max. alarm.

The state of the switching outputs is displayed with two LED's beneath the front 4-digit LED-display. The left LED displays the state of the 1st output, the right LED displays the state of the 2nd output. Furthermore the device supports one EASBus-interface so that the device can communicate with a host computer via an interface converter and makes the device to a full functions EASBus-module.

When leaving our factory the GIA20EB / PK has been subjected to various inspection tests and is completely calibrated.

What's in the Box?
Greisinger GIA 20 EB/ PK
Front aperture without scanner
User manual


  • Separately programmable linearization curve
  • 3 operating keys
  • MIN/MAX value storage
  • Universal inputs for standard signals, frequency and resistance
  • 2 integrated switch outputs
  • Can be configured as display or as controller (5 switching functions)
  • Fast control and monitor behaviour
  • Extensive self-monitoring and diagnostic system
  • Galvanically separated serial interface (EASYBUS combines max. 240 devices)
  • Limiting functions, digital filter, min.-/max value storage
  • Alarm delay can be set
  • Mounting via VA-spring clip (panel thickness 1 to 10mm)
  • Measurement rate approx. 100 measurements/s in standard signals, approx. 4 measurements with resistance and frequency
  • Manufacturer's part: Greisinger GIA 20 EB

Please Note: Before the GIA20EB / PK can be used, it has to be configured for the customer's application.


IP Rating IP54
Colour Red

Reviews

Be the first to submit a review

Trustpilot