Christmas Opening Hours and Delivery Dates here

Greisinger GDH 200-07 Digital Fine Manometer

Order Code:

60-7869

Brand: Greisinger MPN: GDH 200-07 EAN-13: 4016138330670

Discontinued


The Greisinger GDH 200-07 is a Digital Fine Manometer that is a durable pressure measurement instrument that offers straightforward, hand held pressure testing. The GDH 200-07 is fitted with an attachment for the measurement pressure hose (internal diameter 4mm) for the measuring over/under pressure and pressure difference up to 200mbar.

The remarkable zero-point stability as well as two measurement ranges makes sure you always have the optimal measurements by automatically switching between measurement ranges.

What's in the Box?
Greisinger GDH 200-07
1 battery (9V pack)
Operating instructions


  • 0.00 to 19.99 / 199.9mbar (±199.9 mbar)
  • Overload max. 500mbar
  • Auto range
  • Excellent zero point stabilisation
  • Manual slope adjustment
  • 4 selectable measuring units: Pa, mbar, mmHg, PSI
  • Automatic off-function: 1 to 120 Min
  • Tara functional
  • Auto-Off function
  • Manufacturer's part: Greisinger GDH 200-07
Type Digital manometer
Measurement Range 0.00 to 19.99 or 20.0 to 199.9mbar (hPa)

Trustpilot