Green Cell XCR03 Button Cell 3V CR1620 70mAh 5-Pack Lithium Batteries

Order Code:

09-2539

Brand: Green Cell MPN: XCR03 EAN-13: 5903317225348

Discontinued


Green Cell manufactures the CR1620, a button cell battery with a voltage of 3V and a capacity of 70 mAh, available in packs of five. This lithium battery is ideal for use in wristwatches, pocket calculators, and similar small electronic devices. With its compact size, the Green Cell CR1620 is perfect for powering various portable gadgets efficiently.
Type CR 1620
Capacity 70mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 16 mm x 2 mm
Voltage 3V
Diameter 16mm
Height 2mm
Rechargeable No

Trustpilot