Christmas Opening Hours and Delivery Dates here

Green Cell LE07 Laptop Battery 11.1V 4400mAh for Lenovo Easy Installation

Order Code:

09-2519

Brand: Green Cell MPN: LE07 EAN-13: 5902701415778
Qty Unit Price (Inc VAT)
1+ £28.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 01/02/2026

The Green Cell LE07 laptop battery provides 11.1 V and a capacity of 4400 mAh. It is specifically designed for Lenovo laptops, ensuring compatibility and reliable performance. This battery is ideal for users seeking a replacement or backup power source for their laptop.
Battery Size Non-standard rechargeable
Capacity 4400mAh
Chemistry Li-ion
Voltage 11.1V
Rechargeable Yes
Type Laptop battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot