Christmas Opening Hours and Delivery Dates here

GP T377DE635C1 Cordless Phone Battery 2.4V 600mAh NiMH for Alcatel etc.

Order Code:

03-8182

Brand: GP MPN: GPT377DE635C1 EAN-13: 4891199072635
  • Country of Origin: China
  • View All

Discontinued


The GP GPT377DE635C1 cordless phone battery is a NiMH battery with a voltage of 2.4 V and a capacity of 600 mAh. It is compatible with brands such as Alcatel, Binatone, Emporia, and others. This battery is typically used to power various cordless phones, enhancing their operational longevity and performance.
Battery Size Non-standard rechargeable
Capacity 600mAh
Chemistry NiMH
Voltage 2.4V
Height 12mm
Length 48mm
Rechargeable Yes
Type Cordless phone batteries
Width 22mm

Trustpilot