Christmas Opening Hours and Delivery Dates here

GP SUP24A011S40 Super AAA Batteries 1.5V 40-Pack For Daily Devices

Order Code:

03-8172

Brand: GP MPN: GPSUP24A011S40 EAN-13: 8716778921011
  • Country of Origin: China
  • View All

Discontinued


The GP Super AAA battery is an alkali-manganese type offering 1.5 V and comes in a 40-piece pack. This AAA size battery is ideal for small electronic devices, known for its reliability and optimal performance. Typical applications include use in remote controls, clocks, and flashlights.
Type AAA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Rechargeable No

Trustpilot